Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No142.5631.6152
Newark Part No.93K2306
Product RangeBF1 Series
Your Part Number
359 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.090 | $1.510 |
| 10+ | $3.890 | $1.510 |
| 25+ | $3.560 | $1.510 |
| 50+ | $3.230 | $1.510 |
| 100+ | $2.980 | $1.510 |
| 500+ | $2.470 | $1.510 |
| 1000+ | $2.290 | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No142.5631.6152
Newark Part No.93K2306
Product RangeBF1 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current150A
Voltage Rating VDC58V
Auto Blade Fuse Size41.6mm x 12mm x 8mm
Product RangeBF1 Series
SVHCTo Be Advised
Product Overview
142.5631.6152 is a BF1 high current fuse offers a bolt-on fuse for high current wiring protection. Current rating 30A - 200A; with transparent housing material for easy detection of blown fuses.
- Voltage rating is 58VDC
- Interrupting rating is 1000A at 58VDC
- Recommended environmental temperature is -40˚ to 125˚C
- Tin plated copper alloy terminal, PET-GF33 (U.L. 94 flammability rating – V0) housing
- Mounting torque is 4.5Nm +/- 1Nm
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
58V
Product Range
BF1 Series
Fuse Current
150A
Auto Blade Fuse Size
41.6mm x 12mm x 8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
