Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No142.7010.6122
Newark Part No.64X7925
Product RangeBF1 Series
Your Part Number
177 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $3.890 |
| 25+ | $3.560 |
| 50+ | $3.230 |
| 100+ | $2.980 |
| 500+ | $2.470 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No142.7010.6122
Newark Part No.64X7925
Product RangeBF1 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current125A
Voltage Rating VDC58V
Auto Blade Fuse Size41.6mm x 12mm x 8mm
Product RangeBF1 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
58V
Product Range
BF1 Series
Fuse Current
125A
Auto Blade Fuse Size
41.6mm x 12mm x 8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
