Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No15KPA70A
Newark Part No.33AC1099
Product Range15KPA
Technical Datasheet
901 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.350 |
25+ | $9.720 |
100+ | $8.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA70A
Newark Part No.33AC1099
Product Range15KPA
Technical Datasheet
Product Range15KPA
TVS PolarityUnidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max113.6V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage78.2V
Maximum Breakdown Voltage85.6V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA
Reverse Standoff Voltage
70V
Diode Case Style
P600
Minimum Breakdown Voltage
78.2V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
113.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
85.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability