Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No177.5701.0001
Newark Part No.35M0365
Product Range177 Series
Technical Datasheet
1,186 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.080 |
5+ | $28.550 |
10+ | $26.450 |
25+ | $23.500 |
100+ | $20.560 |
500+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$34.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No177.5701.0001
Newark Part No.35M0365
Product Range177 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current425A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product Range177 Series
Voltage Rating VAC-
Voltage Rating VDC80V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
425A
Holder Terminals
Bolt Down
Product Range
177 Series
Voltage Rating VDC
80V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability