Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L150/24MR
Newark Part No.05M2407
Product RangePolySwitch 1812L Series
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.826 |
10+ | $0.643 |
25+ | $0.592 |
50+ | $0.540 |
100+ | $0.502 |
250+ | $0.454 |
500+ | $0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L150/24MR
Newark Part No.05M2407
Product RangePolySwitch 1812L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating24VDC
Holding Current1.5A
Trip Current3A
Time to Trip1.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
The 1812L150/24MR is a POLY-FUSE® PTC (Positive Temperature Coefficient) Resettable Fuse compatible with high temperature solders. The 1812L series PTC provides surface mount over-current protection for applications where resettable protection is desired. It is ideal for use with PCI cards, USB peripherals, game console port protection, plug and play protection for motherboards and peripherals.
- Fast response
- Compact design
- Low resistance
- Low-profile
- 0.8W Maximum power dissipation
Applications
Computers & Computer Peripherals, Consumer Electronics, Safety
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 1812L Series
Holding Current
1.5A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
3A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1812L150/24MR
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability