Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2016L100/33DR
Newark Part No.05M2623
Product RangePolySwitch 2016L Series
Technical Datasheet
71 In Stock
1,500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.845 |
10+ | $0.645 |
25+ | $0.590 |
50+ | $0.535 |
100+ | $0.494 |
250+ | $0.444 |
500+ | $0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2016L100/33DR
Newark Part No.05M2623
Product RangePolySwitch 2016L Series
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Thermistor MountingSMD
Product RangePolySwitch 2016L Series
Voltage Rating33VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 2016L100/33DR is a 1.1A surface mount PTC Resettable Fuse with solder-plated Copper terminals. This 2016L series low profile fuse provides surface mount over-current protection for low voltage (≤60V) applications where resettable protection is desired.
- High voltage
- Fast response to fault currents
- Low voltage telecom equipment protection
- Automotive electronic control module protection
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Communications & Networking
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Product Range
PolySwitch 2016L Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability