Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2016L260/24MR
Newark Part No.39AH9736
Product RangePolySwitch 2016L Series
Technical Datasheet
533 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.402 |
10+ | $0.368 |
25+ | $0.368 |
50+ | $0.368 |
100+ | $0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2016L260/24MR
Newark Part No.39AH9736
Product RangePolySwitch 2016L Series
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Thermistor MountingSMD
Product RangePolySwitch 2016L Series
Voltage Rating24VDC
Holding Current2.6A
Trip Current5A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Product Range
PolySwitch 2016L Series
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
24VDC
Trip Current
5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability