Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No20KPA32CA
Newark Part No.75R0381
Product Range20KPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $16.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$13,032.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No20KPA32CA
Newark Part No.75R0381
Product Range20KPA Series
Technical Datasheet
Product Range20KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage32V
Clamping Voltage Max54.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage35.74V
SVHCTo Be Advised
Technical Specifications
Product Range
20KPA Series
Reverse Standoff Voltage
32V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
-
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
54.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
35.74V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate