Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No233P-ENCL
Newark Part No.34AC8681
Product RangePumpSaver Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $477.180 |
| 5+ | $438.680 |
| 10+ | $400.190 |
| 25+ | $376.640 |
Price for:Each
Minimum: 1
Multiple: 1
$477.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No233P-ENCL
Newark Part No.34AC8681
Product RangePumpSaver Series
Technical Datasheet
Product RangePumpSaver Series
Contact ConfigurationSPST
Contact Current-
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Voltage Max240VAC
Supply Voltage Max230VAC
Phase Type1 Phase
Power Consumption5W
Phase Monitoring Range Min-
Phase Monitoring Range Max230VAC
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
PumpSaver Series
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
230VAC
Power Consumption
5W
Phase Monitoring Range Max
230VAC
SVHC
To Be Advised
Contact Configuration
SPST
Relay Mounting
Panel Mount
Switching Voltage Max
240VAC
Phase Type
1 Phase
Phase Monitoring Range Min
-
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate