Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No277.6306.0001
Newark Part No.35M0903
Product Range277 In-Line Series
Your Part Number
Technical Datasheet
202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.230 |
| 5+ | $27.300 |
| 10+ | $26.800 |
| 25+ | $26.190 |
| 100+ | $25.860 |
| 500+ | $25.650 |
| 1000+ | $25.470 |
Price for:Each
Minimum: 1
Multiple: 1
$32.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No277.6306.0001
Newark Part No.35M0903
Product Range277 In-Line Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current-
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range277 In-Line Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The 277.6306.0001 is a black In-line Fuseholder made of thermoplastic suitable for fuse links up to 32V.
- 2.5mm² Wire connection
Applications
Industrial
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
-
Holder Terminals
Wire Leaded
Product Range
277 In-Line Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 277.6306.0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability