Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2920L250DR
Newark Part No.05M2798
Product RangePolySwitch 2920L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.390 |
| 3000+ | $0.379 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L250DR
Newark Part No.05M2798
Product RangePolySwitch 2920L Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangePolySwitch 2920L Series
Holding Current2.5A
Trip Current5A
Voltage Rating15VDC
Operating Temperature Min-40°C
Time to Trip10s
Current Rating Max40A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The POLYFUSE 2920L series PTC Resettable Fuse provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.
- Fast response to fault currents
- High voltage
- Low-profile
Applications
Computers & Computer Peripherals, Automotive, Safety
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
PolySwitch 2920L Series
Trip Current
5A
Operating Temperature Min
-40°C
Current Rating Max
40A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
2.5A
Voltage Rating
15VDC
Time to Trip
10s
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate