Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2920L330/24MR
Newark Part No.34AC8751
Product RangePolySwitch 2920L Series
Technical Datasheet
694 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.130 |
10+ | $1.650 |
25+ | $1.520 |
50+ | $1.390 |
100+ | $1.290 |
250+ | $1.170 |
500+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L330/24MR
Newark Part No.34AC8751
Product RangePolySwitch 2920L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Voltage Rating24VDC
Holding Current3.3A
Trip Current5.5A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
2920L330/24MR is a 2920L series surface mount resettable fuse. It provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired. Application includes IEEE 1394 port protection, powered ethernet port protection (IEEE 802.3 af), automotive electronic control module protection, low voltage telecom equipment protection.
- Fast response to fault currents
- High voltage, low-profile
- 3.3A hold current, 5.5A trip current, 24V max voltage rating
- 40A max fault current rating, 2W max power dissipation
- 0.055 to 0.015ohm resistance range, 5s max time to trip (8A current)
- 5Sec max time to trip time, 24V voltage rate
- Solder plated copper (solder material: matte tin(Sn)) terminal material
- 6°C/second max ramp-down rate
- Operating temperature range from -40°C to 85°C
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 2920L Series
Holding Current
3.3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
5.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability