Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30KPA60A
Newark Part No.75R0471
Product Range30KPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $19.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$15,992.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA60A
Newark Part No.75R0471
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max102V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage67V
Maximum Breakdown Voltage67V
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
60V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
67V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
102V
No. of Pins
2Pins
Maximum Breakdown Voltage
67V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate