Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No3298200.Z
Newark Part No.64X7954
Product RangeZCASE Series
Technical Datasheet
478 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 5+ | $12.600 |
| 10+ | $11.630 |
| 25+ | $10.260 |
| 100+ | $8.890 |
| 500+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3298200.Z
Newark Part No.64X7954
Product RangeZCASE Series
Technical Datasheet
Blow Characteristic-
Fuse Current200A
Voltage Rating VDC32V
Auto Blade Fuse Size26.6mm x 16mm x 30mm
Product RangeZCASE Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
ZCASE Series
Fuse Current
200A
Auto Blade Fuse Size
26.6mm x 16mm x 30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability