Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No3425L260/60UR
Newark Part No.27AM6749
Product RangePolySwitch 3425L Series
Technical Datasheet
Packaging Options
472 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3425L260/60UR
Newark Part No.27AM6749
Product RangePolySwitch 3425L Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch 3425L Series
Voltage Rating60VDC
Holding Current2.6A
Trip Current5.2A
Time to Trip10s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
60VDC
Trip Current
5.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 3425L Series
Holding Current
2.6A
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability