Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No350400
Newark Part No.34AC8866
Product Range350 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $369.750 |
| 5+ | $339.420 |
| 10+ | $309.090 |
| 25+ | $290.370 |
Price for:Each
Minimum: 1
Multiple: 1
$369.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No350400
Newark Part No.34AC8866
Product Range350 Series
Technical Datasheet
Product Range350 Series
Contact ConfigurationSPDT
Contact Current15A
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Voltage Max240VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption5W
Phase Monitoring Range Min380VAC
Phase Monitoring Range Max480VAC
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Product Range
350 Series
Contact Current
15A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
5W
Phase Monitoring Range Max
480VAC
SVHC
To Be Advised
Contact Configuration
SPDT
Relay Mounting
Panel Mount
Switching Voltage Max
240VAC
Phase Type
3 Phase
Phase Monitoring Range Min
380VAC
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate