Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No35604000029
Newark Part No.18AC0854
Product Range356 Series
Your Part Number
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.510 |
| 25+ | $2.340 |
| 50+ | $2.160 |
| 100+ | $2.020 |
| 500+ | $1.760 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No35604000029
Newark Part No.18AC0854
Product Range356 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current400mA
Voltage Rating VAC440V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range356 Series
Breaking Capacity Current AC1kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
440V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1kA
Fuse Current
400mA
Fuse Size Metric
6.3mm x 32mm
Product Range
356 Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
