Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No37321000410
Newark Part No.67K2010
Product RangeTR5 373 Series
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.330 |
| 25+ | $1.220 |
| 50+ | $1.130 |
| 100+ | $1.050 |
| 500+ | $0.892 |
| 1000+ | $0.834 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37321000410
Newark Part No.67K2010
Product RangeTR5 373 Series
Technical Datasheet
Fuse Current10A
Voltage Rating VAC250V
Product RangeTR5 373 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
37321000410 is a TR5® 373 series 10A, 250V rated radial leaded fast-acting fuse designed in accordance with UL 248 –14 standard. Typical applications include battery chargers, consumer electronics, power supplies and industrial controllers.
- Reduced PCB space requirements
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Internationally approved
- UL94V-0 flammability rating
- Brown thermoplastic polyamide PA 6.6 base/cap and tin-plated copper round pins
Technical Specifications
Fuse Current
10A
Product Range
TR5 373 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability