Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No39602500440Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67K2214
Product RangeTE5 396 Series
Your Part Number
1,011 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 25+ | $1.680 |
| 100+ | $1.280 |
| 250+ | $1.160 |
| 500+ | $1.060 |
| 1000+ | $1.000 |
| 2500+ | $0.941 |
| 5000+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39602500440Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67K2214
Product RangeTE5 396 Series
Technical Datasheet
Fuse Current250mA
Voltage Rating VAC125V
Product RangeTE5 396 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
The TE5 series Slo-Blo® radial lead Time Lag Fuse designed in accordance to UL 248-14 standard. It is suitable for use with battery chargers and power supplies.
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Internationally approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
Applications
Safety, Portable Devices, Consumer Electronics, Power Management, Industrial
Technical Specifications
Fuse Current
250mA
Product Range
TE5 396 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
