New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      55300-00-02-A

                      Proximity Reed Sensor, Cable Mount, 16 mA, -40°C to 105°C, 55300 Series

                      Date/Lot Code

                      LITTELFUSE 55300-00-02-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No55300-00-02-A
                      Newark Part No.38X7832
                      Product Range55300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      327 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$17.070
                      5+$17.070
                      10+$15.750
                      25+$15.750
                      100+$14.230
                      500+$12.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No55300-00-02-A
                      Newark Part No.38X7832
                      Product Range55300 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeRotational
                      Output TypeRatiometric
                      Shaft Type-
                      Sensor MountingCable
                      Contact TypeNon-Contact
                      Electrical Angle360°
                      Linearity-
                      Supply Voltage5.5V
                      Supply Current16mA
                      Output Signal0.5-4.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range55300 Series
                      SVHCTo Be Advised

                      Product Overview

                      55300-00-02-A is a 55300 series flat pack rotary absolute position sensor. This unit is activated by a remote magnet, thus allowing a larger stack up of mechanical tolerances that are not feasible with the integral magnet version 55250. It is immune to the performance limitations of the wiper based products that are associated with mechanical wear or contamination. It is design commonly finds applications within all types of vehicle and industrial segments and designed to operate in the harsh environments of the industrial and commercial vehicle, the sensor has an operating temperature range between -40 and 105°C. This unit incorporates automotive grade EMI/EMC and reverse battery polarity protection, as well as commercial grade 20AWG-TXL automotive wire and the option of a Molex type sealed connector. Application includes absolute rotary encoding, pedal position, shaft position, lever position, float level sensing, on-contact potentiometer.

                      • 360° angular sensing range, absolute rotary position sensing
                      • Analog output, non-contact measuring, EMC protection
                      • Long life - no wear components, high speed
                      • Unaffected by harsh environments
                      • Compact robust package
                      • Operating voltage range from 4.5 to 5.5VDC
                      • Stripped leads, back/white/red color, ground signal V (in) function
                      • 2m wire length
                      • Supply current is 16mA maximum
                      • Operating temperature range from -40 to +105°C

                      Technical Specifications

                      Sensor Type

                      Rotational

                      Shaft Type

                      -

                      Contact Type

                      Non-Contact

                      Linearity

                      -

                      Supply Current

                      16mA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      55300 Series

                      Output Type

                      Ratiometric

                      Sensor Mounting

                      Cable

                      Electrical Angle

                      360°

                      Supply Voltage

                      5.5V

                      Output Signal

                      0.5-4.5V

                      Operating Temperature Max

                      105°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.