Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No56000001009
Newark Part No.15P8392
Product Range560 Series
Technical Datasheet
428 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.974 |
10+ | $0.761 |
25+ | $0.701 |
50+ | $0.641 |
100+ | $0.596 |
500+ | $0.503 |
1000+ | $0.469 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No56000001009
Newark Part No.15P8392
Product Range560 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range560 Series
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
56000001009 is a 560 series fuse holder for TE5/TR5 type fuses.
- Thermoplastic, UL 94 V-0 polyester PET holder material
- 250V rated voltage
- 6.3A /1.6W maximum current/ power
- PC board mounting, 5.08mm pin spacing
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
No. of Fuses
1Fuses
Voltage Rating VDC
250V
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
560 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability