Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No56000001319
Newark Part No.12M6117
Product Range560 Series
Technical Datasheet
1,293 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.835 |
| 25+ | $0.764 |
| 50+ | $0.692 |
| 100+ | $0.639 |
| 500+ | $0.530 |
| 1000+ | $0.489 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No56000001319
Newark Part No.12M6117
Product Range560 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range560 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 56000001319 is a 3mm 6.3A PCB Fuse Holder with thermoplastic body and tinned solderable copper alloy metal parts. It is suitable for use with the TE5/TR5 type fuses. It supports PC board mounting with 5.08mm pin spacing.
- 280°C, 10s (wave) Maximum soldering heat resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
560 Series
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 56000001319
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability