Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No57135-000
Newark Part No.05M4558
Product Range57135 Series
Your Part Number
Technical Datasheet
5,943 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $1.770 |
| 100+ | $1.640 |
| 250+ | $1.580 |
| 500+ | $1.530 |
| 1000+ | $1.480 |
| 2500+ | $1.430 |
| 5000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57135-000
Newark Part No.05M4558
Product Range57135 Series
Technical Datasheet
For Use With59135 Series Magnetic Sensors
Product Range57135 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
57135-000 is an actuator for high-temp flange mount sensor. This rectangular bare magnet and packaged actuator is ideally suited for mounting on a flat surface. Suitable for use in a wide range of environments, including high-temperature applications.
- 1.125" x 0.750" x 0.250" dimension
- AlNiCo material
Technical Specifications
For Use With
59135 Series Magnetic Sensors
SVHC
No SVHC (17-Jan-2023)
Product Range
57135 Series
Technical Docs (3)
Alternatives for 57135-000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate