Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59022-1-U-02-A
Newark Part No.34AC9190
Product Range59022 Series
Your Part Number
222 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.680 |
| 25+ | $3.450 |
| 50+ | $3.280 |
| 100+ | $3.110 |
| 500+ | $2.800 |
| 1000+ | $2.680 |
| 2500+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59022-1-U-02-A
Newark Part No.34AC9190
Product Range59022 Series
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max5mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59022 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59022 Series
Sensing Distance Max
5mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
