Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59022-4-S-02-A
Newark Part No.34AC9199
Product Range59022 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.860 |
| 1000+ | $1.780 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 500
Multiple: 100
$930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59022-4-S-02-A
Newark Part No.34AC9199
Product Range59022 Series
Technical Datasheet
Sensor TypeReed
Sensing Distance Max5mm
Sensor MountingFree Hanging
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59022 Series
SVHCTo Be Advised
Product Overview
59022-4-S-02-A is a reed sensor. It is a small cylindrical reed sensor, 25.4mm (L) x 5.80mm (Dia.) (1.00” x 0.228”) size. It is capable of switching up to 200VDC at 10W. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the 57022 actuator. It can operate through non-ferrous materials (for example, wood, plastic, or aluminum). applications include security and access control, factory automation, process equipment, major appliances, small appliances, proximity and limit sensing.
- Non-contact switching solution for wet & harsh environments
- No leakage current in ‘open’ state−ideal for battery powered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- Hermetically sealed, IP67 rated
- UL recognized per UL 508 and CSA C22.2 No. 14
- Normally closed switch, 15 to 20 pull-In AT range
- 5VA/Watt - max contact rating, 300mm cable length
- 175VDC max (switching)/200VDC min (breakdown) voltage
- Operating temperature range from -40 to +105°C
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Free Hanging
Operating Temperature Min
-40°C
Product Range
59022 Series
Sensing Distance Max
5mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate