Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59025-020
Newark Part No.05M4562
Your Part Number
Technical Datasheet
488 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.060 |
| 25+ | $3.870 |
| 50+ | $3.720 |
| 100+ | $3.580 |
| 500+ | $3.290 |
| 1000+ | $3.160 |
| 2500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-020
Newark Part No.05M4562
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59025 series Firecracker for use with level sensing. The device features choice of normally open, normally closed or change over contacts, customer defined sensitivity, choice of cable length and connector. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- Quick and easy to install
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminium
- 2-part Magnetically operated proximity sensor
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate