Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59025-1-V-02-A
Newark Part No.34M0804
Product Range59025 Series
Technical Datasheet
298 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.993 |
| 25+ | $0.993 |
| 100+ | $0.993 |
| 250+ | $0.993 |
| 500+ | $0.993 |
| 1000+ | $0.993 |
| 2500+ | $0.993 |
| 5000+ | $0.993 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-1-V-02-A
Newark Part No.34M0804
Product Range59025 Series
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max7mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59025 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59025 Series
Sensing Distance Max
7mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability