Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59045-502
Newark Part No.92H1921
Product Range59045 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59045-502
Newark Part No.92H1921
Product Range59045 Series
Technical Datasheet
Sensor MountingThrough Hole
Supply Current500mA
Operating Temperature Min-
Operating Temperature Max-
Product Range59045 Series
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Through Hole
Operating Temperature Min
-
Product Range
59045 Series
Supply Current
500mA
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate