Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59050-1-S-00-0
Newark Part No.10M8717
Product Range59050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $1.440 |
2500+ | $1.370 |
5000+ | $1.300 |
Price for:Each
Minimum: 1000
Multiple: 200
$1,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59050-1-S-00-0
Newark Part No.10M8717
Product Range59050 Series
Technical Datasheet
Sensor MountingThrough Hole
Supply Current1.2A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59050 Series
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
59050 Series
Supply Current
1.2A
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate