New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Reed Proximity Sensors
                      Print Page

                      59140-4-S-02-A

                      Proximity Reed Sensor, 11.6 mm, Flange Mount, 250 mA, -40°C to 105°C, 59140 Series

                      LITTELFUSE 59140-4-S-02-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No59140-4-S-02-A
                      Newark Part No.39K3017
                      Product Range59140 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      690 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.940
                      10+$5.040
                      25+$4.720
                      50+$4.500
                      100+$4.280
                      500+$3.850
                      1000+$3.700
                      2500+$3.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No59140-4-S-02-A
                      Newark Part No.39K3017
                      Product Range59140 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeMiniature Reed Sensor
                      Sensing Distance Max11.6mm
                      Sensor MountingFlange
                      Supply Current250mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range59140 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 59140 series 2-part magnetically operated Proximity Sensor features mini flange mount, compact size requires only 3.2cm² board space, case design allows screw down or adhesive mounting, customer defined sensitivity, choice of cable length and connector. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.

                      • No standby power requirement
                      • Operates through non-ferrous materials such as wood, plastic or aluminium

                      Applications

                      Sensing & Instrumentation, Security

                      Technical Specifications

                      Sensor Type

                      Miniature Reed Sensor

                      Sensor Mounting

                      Flange

                      Operating Temperature Min

                      -40°C

                      Product Range

                      59140 Series

                      Sensing Distance Max

                      11.6mm

                      Supply Current

                      250mA

                      Operating Temperature Max

                      105°C

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.