Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59600-496
Newark Part No.19J5809
Product Range59600 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59600-496
Newark Part No.19J5809
Product Range59600 Series
Technical Datasheet
Product Range59600 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1.5A
Switching Voltage Max300VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
The 59600-496 is a single-pole single-throw (SPST) through-hole Reed Switch encapsulated in a moulded plastic case. The 59600 series switch is designed with NO contact, black Celanex body and black urethane encapsulant.
- High voltage form-A proximity device
Applications
Industrial
Technical Specifications
Product Range
59600 Series
Switch Mounting
Through Hole
Switching Voltage Max
300VDC
Contact Resistance Max
0.1ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
1.5A
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
