Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No81500000005
Newark Part No.39K1479
Product Range815 Series
Your Part Number
Technical Datasheet
2,772 In Stock
Need more?
657 Delivery in 1-3 Business Days(US stock)
2115 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.070 |
| 25+ | $2.890 |
| 50+ | $2.770 |
| 100+ | $2.640 |
| 500+ | $2.550 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No81500000005
Newark Part No.39K1479
Product Range815 Series
Technical Datasheet
Product Range815 Series
SVHCTo Be Advised
Product Overview
The 81500000005 is a 20 x 5mm Fuse Carrier/Bayonet Cap made of black thermoplastic.
- IP40 Protection rating (sealed)
- UL94V-0 Flammability rating
- -25 to 70°C Operating temperature range
Applications
Safety
Technical Specifications
Product Range
815 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate