Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-015C-Y
Newark Part No.38AK6254
Product RangeAK10-Y Series
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.540 |
Price for:Each
Minimum: 1
Multiple: 1
$40.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-015C-Y
Newark Part No.38AK6254
Product RangeAK10-Y Series
Technical Datasheet
Product RangeAK10-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max28V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage19V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK10-Y Series
Reverse Standoff Voltage
15V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
28V
No. of Pins
2Pins
Maximum Breakdown Voltage
19V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability