Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-058C-Y
Newark Part No.38AK6257
Product RangeAK10-Y Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $34.690 |
5+ | $32.180 |
10+ | $29.670 |
25+ | $27.150 |
100+ | $26.100 |
500+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-058C-Y
Newark Part No.38AK6257
Product RangeAK10-Y Series
Technical Datasheet
Product RangeAK10-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max110V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage64V
Maximum Breakdown Voltage70V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK10-Y Series
Reverse Standoff Voltage
58V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
64V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
110V
No. of Pins
2Pins
Maximum Breakdown Voltage
70V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability