Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV24-01LTG-C
Newark Part No.27AK1428
Product RangeSPA AQHVxx-01LTG-C Series
Technical Datasheet
Packaging Options
5,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 25+ | $0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV24-01LTG-C
Newark Part No.27AK1428
Product RangeSPA AQHVxx-01LTG-C Series
Technical Datasheet
Clamping Voltage Vc Max55V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd300W
Product RangeSPA AQHVxx-01LTG-C Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
AQHVxx-01LTG-C series discrete bidirectional TVS diode provides a highly effective ESD, EFT, and lightning surge protection component. It is ideally suited for power interfaces, passenger charging interfaces, LED lighting modules, and low speed I/Os. Suitable for use in LED lighting modules, portable instrumentation, general purpose I/O, RS232 / RS485, CAN and LIN bus, automotive application.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 10A (8/20μs as defined in IEC 61000-4-5 2nd edition) for AQHV12-C
- Low clamping voltage
- PPAP capable
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
55V
No. of Pins
2Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
24V
Product Range
SPA AQHVxx-01LTG-C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability