Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoC031-1007-042B
Newark Part No.29AM5347
Product RangeAeroSplice Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.750 |
25+ | $8.400 |
100+ | $7.430 |
250+ | $6.960 |
500+ | $6.310 |
1000+ | $6.050 |
2500+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC031-1007-042B
Newark Part No.29AM5347
Product RangeAeroSplice Series
Technical Datasheet
Product RangeAeroSplice Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithLittelfuse AeroSplice Series Size 20 Wire-to-Wire Connector Housings
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
AeroSplice Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Littelfuse AeroSplice Series Size 20 Wire-to-Wire Connector Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability