Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCCMR005.TXP
Newark Part No.62W4263
Product RangePOWR-GARD POWR-PRO CCMR Series
Your Part Number
556 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.140 |
| 5+ | $33.290 |
| 10+ | $30.720 |
| 25+ | $27.080 |
| 100+ | $23.440 |
| 500+ | $19.350 |
Price for:Each
Minimum: 1
Multiple: 1
$40.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR005.TXP
Newark Part No.62W4263
Product RangePOWR-GARD POWR-PRO CCMR Series
Technical Datasheet
Product RangePOWR-GARD POWR-PRO CCMR Series
Fuse Current5A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD POWR-PRO CCMR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
5A
Voltage Rating VDC
250V
Fuse Size Imperial
0.41" x 1.5"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
