Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.750 |
| 5+ | $91.860 |
| 10+ | $84.710 |
| 25+ | $77.120 |
| 50+ | $69.520 |
| 100+ | $63.720 |
Price for:Each
Minimum: 1
Multiple: 1
$110.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR060.T
Newark Part No.33C3381
Technical Datasheet
Product Range-
Fuse Current60A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Time Delay
Fuse Current
60A
Voltage Rating VDC
250V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
