New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      CG2230L

                      Gas Discharge Tube (GDT), 2-Electrode, CG2 Series, 230 V, Axial Leaded, 2.5 kA, 600 V

                      Date/Lot Code

                      LITTELFUSE CG2230L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoCG2230L
                      Newark Part No.64K2244
                      Product RangeCG2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,745 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.090
                      10+$1.910
                      25+$1.770
                      50+$1.770
                      100+$1.760
                      500+$1.530
                      1000+$1.510
                      2500+$1.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoCG2230L
                      Newark Part No.64K2244
                      Product RangeCG2 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCG2 Series
                      DC Breakover Voltage230V
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current2.5kA
                      Impulse Sparkover Voltage600V
                      SVHCTo Be Advised

                      Product Overview

                      The CG2-230L is a Gas Plasma Arrester that provides a high degree of surge protection in a small size ideal for board level circuit protection. GDTs function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. The gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG2 series comes in a variety of forms including surface mount, core, straight and shaped leads to serve a variety of mounting methods. The CG2 series (145 to 1000V) is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.

                      • Rugged ceramic-metal construction
                      • <lt/>1.5pf Low capacitance
                      • Meets REA PE 80 standard

                      Applications

                      Power Management, Communications & Networking, Medical, Test & Measurement, Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      CG2 Series

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      600V

                      DC Breakover Voltage

                      230V

                      Impulse Discharge Current

                      2.5kA

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for CG2230L

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.