Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG41.2SM
Newark Part No.27AM6551
Product RangeCG4 Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.000 |
10+ | $1.560 |
25+ | $1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG41.2SM
Newark Part No.27AM6551
Product RangeCG4 Series
Technical Datasheet
Product RangeCG4 Series
DC Breakover Voltage1.2kV
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.8kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG4 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.8kV
DC Breakover Voltage
1.2kV
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability