Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG590L
Newark Part No.02AC9246
Product RangeCG5 Series
Technical Datasheet
Available to Order
Quantity | Price |
---|---|
500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,460.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG590L
Newark Part No.02AC9246
Product RangeCG5 Series
Technical Datasheet
Product RangeCG5 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
CG5 Series
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
700V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CG590L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate