Quantity | Price |
---|---|
1000+ | $1.480 |
2000+ | $1.450 |
Product Information
Product Overview
The CG series highly reliable Gas Discharge Tube provides a high degree of surge protection in a small size ideal for board level circuit protection. The gas discharge tube has function which dissipates a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. The CG series comes in a variety of forms including core, straight and shaped leads, to serve a variety of mounting methods. The CG series (75-110V) is ideal for protection of test and communication equipment and other devices in which low voltage limits and extremely low arc voltages are required. The CG2 series (145-1000V) is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.
- Rugged ceramic-metal construction
- Low capacitance (<lt/>1.5pF)
- Meets REA PE-80
- Available in surface mount and a variety of lead options
Applications
Safety, Industrial, Power Management, Medical, Signalling, Test & Measurement, Communications & Networking, Consumer Electronics
Technical Specifications
CG Series
SMD
400V
75V
20kA
To Be Advised
Technical Docs (1)
Alternatives for CG75MS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate