Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.991 |
| 10+ | $0.991 |
| 25+ | $0.991 |
| 50+ | $0.991 |
| 100+ | $0.991 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC9909NETR
Newark Part No.27AK1434
Technical Datasheet
TopologyBuck, Boost
LED Driver Type-
Input Voltage Min8V
Input Voltage Max550V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ120kHz
IC MountingSurface Mount
IC Case / PackageSOIC-EP
No. of Pins8Pins
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleSOIC-EP
No. of Outputs1Outputs
Switching Frequency120kHz
Technical Specifications
Topology
Buck, Boost
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
120kHz
IC Case / Package
SOIC-EP
Operating Temperature Min
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
550V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
-40°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC-EP
Switching Frequency
120kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability