Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2
Newark Part No.40K6404
Product RangePolySwitch Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.368 |
| 2000+ | $0.354 |
| 4000+ | $0.343 |
| 6000+ | $0.337 |
| 10000+ | $0.334 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2
Newark Part No.40K6404
Product RangePolySwitch Series
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Thermistor MountingSMD
Product RangePolySwitch Series
Holding Current550mA
Trip Current1.1A
Voltage Rating60VDC
Operating Temperature Min-40°C
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Product Range
PolySwitch Series
Trip Current
1.1A
Operating Temperature Min
-40°C
Current Rating Max
10A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
550mA
Voltage Rating
60VDC
Time to Trip
0.1s
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for DECASMDC050F/60-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate