Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDRR-129 67-73
Newark Part No.50B3783
Product RangeDRR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDRR-129 67-73
Newark Part No.50B3783
Product RangeDRR Series
Technical Datasheet
Product RangeDRR Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max6A
Switching Voltage Max400VDC
Switching Power Max100W
Contact Resistance Max0.1ohm
Operate AT Min67AT
Operate AT Max73AT
SVHCTo Be Advised
Technical Specifications
Product Range
DRR Series
Switch Mounting
Through Hole
Switching Voltage Max
400VDC
Contact Resistance Max
0.1ohm
Operate AT Max
73AT
Contact Configuration
SPST-NO
Contact Current Max
6A
Switching Power Max
100W
Operate AT Min
67AT
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate