Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoE72246-000
Newark Part No.27AM6558
Product RangePolySwitch TS Series
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.080 |
| 25+ | $1.030 |
| 50+ | $0.981 |
| 100+ | $0.793 |
| 250+ | $0.725 |
| 500+ | $0.667 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoE72246-000
Newark Part No.27AM6558
Product RangePolySwitch TS Series
Technical Datasheet
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating80VDC
Holding Current80mA
Trip Current240mA
Time to Trip0.8s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
-
Voltage Rating
80VDC
Trip Current
240mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TS Series
Holding Current
80mA
Time to Trip
0.8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability