Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFHAC0001ZXJG
Newark Part No.98K4258
Product RangeATO FHAC Series
Your Part Number
12,800 In Stock
Need more?
1833 Delivery in 1-3 Business Days(US stock)
10967 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 25+ | $6.790 |
| 100+ | $5.080 |
| 250+ | $4.810 |
| 500+ | $4.420 |
| 1000+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFHAC0001ZXJG
Newark Part No.98K4258
Product RangeATO FHAC Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeATO FHAC Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
FHAC0001ZXJG is a 32V standard-duty waterproof in-line fuse holder. This blade fuse holder features a built-in protective cover to provide an IP67-rated waterproof and dust-tight enclosure. The standard configurations is compatible with ATO® blade fuses from 1A to 20A. It adds protection in accessory lighting and panel displays/electronics.
- 6.102" black 16 AWG GXL leads with 0.709" end strips
- Heat-resistant thermoplastic fuse holder body with a UL 94 V-0 flammability rating
- Tin-plated copper alloy contacts for corrosion resistance
- 16 AWG GXL wire with black insulation
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
ATO FHAC Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for FHAC0001ZXJG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
