Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFHN20G
Newark Part No.94F5820
Product Range342 Series
Your Part Number
Technical Datasheet
705 In Stock
7 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.150 |
| 5+ | $19.210 |
| 10+ | $17.730 |
| 25+ | $15.630 |
| 100+ | $13.540 |
| 500+ | $12.180 |
Price for:Each
Minimum: 1
Multiple: 1
$23.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFHN20G
Newark Part No.94F5820
Product Range342 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range342 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
FHN20G is a 342 military series panel mount enclosed fuseholder for 3AB/3AG/F02/F03 fuses.
- Electrical: rated up to 20amp for any voltage up to 250V
- Ambient temperature: -40ºC to +85ºC
- 2400volts minimum dielectric strength
- Withstands 15 lb.-in mounting torque, maximum panel thickness: 0.187"
- Right angle-solder, copper alloy/tin plated terminal
- Comes with a mounting nut and neoprene washer
- IP52 ingression protection rating
- Drip-proof type, knurled knob
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
342 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate