Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR100.V
Newark Part No.81F2211
Product RangePOWR-GARD FLSR Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $55.960 |
5+ | $51.660 |
10+ | $51.660 |
25+ | $47.970 |
50+ | $43.480 |
100+ | $40.050 |
Price for:Each
Minimum: 1
Multiple: 1
$55.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR100.V
Newark Part No.81F2211
Product RangePOWR-GARD FLSR Series
Technical Datasheet
Product RangePOWR-GARD FLSR Series
Fuse Current100A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric33.3mm x 200mm
Fuse Size Imperial1-5/16" x 7-7/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Alternatives for FLSR100.V
1 Product Found
Product Overview
FLSR100.V is a FLSR series dual-element, time-delay UL Class RK5 fuse is the most widely used fuse class. This offers superior performance and excellent protection for all types of circuits, especially those with motors. Precision manufactured parts ensure an accurate, consistent response to overloads and short-circuits. Application includes service entrance switches, transformers, switchboard mains and feeders, motor control central mains and motor branch circuits, all general purpose circuits. Approvals are UL Listed (File: E81895), CSA Certified (File: LR29862), UL 248-12, Class RK5 (applicable standards).
- Excellent short-circuit protection, improves safety through faster response to fault currents
- Dual-element design, provides advanced short-circuit and overload protection
- Current-limiting, restricts fault currents to provide a high degree of circuit protection
- 100A ampere range, voltage rating is 600VAC, 300VDC
- 200kA rms symmetrical 300kA rms symmetrical (Littelfuse self-certified) interrupting rating (AC)
- 20kA interrupting rating (DC)
Technical Specifications
Product Range
POWR-GARD FLSR Series
Voltage Rating VAC
600V
Fuse Size Metric
33.3mm x 200mm
Blow Characteristic
Time Delay
Fuse Current
100A
Voltage Rating VDC
300V
Fuse Size Imperial
1-5/16" x 7-7/8"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate