Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHLJC1001G
Newark Part No.81AH9029
Product RangeHLJ Series
Technical Datasheet
208 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.950 |
5+ | $12.660 |
10+ | $11.790 |
25+ | $10.570 |
100+ | $9.360 |
500+ | $8.350 |
1000+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHLJC1001G
Newark Part No.81AH9029
Product RangeHLJ Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current40A
Fuse Size HeldJCASE
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHLJ Series
Voltage Rating VAC58V
Voltage Rating VDC58V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
JCASE
No. of Fuses
1Fuses
Voltage Rating VAC
58V
SVHC
To Be Advised
Fuse Current
40A
Holder Terminals
Wire Leaded
Product Range
HLJ Series
Voltage Rating VDC
58V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability